
Shielded, right-angle D-subminiature receptacle with 36 female contacts. Features copper alloy contacts with gold and tin/lead plating, rated for 1A and operating temperatures from -55°C to 105°C. Designed for through-hole, panel mount applications with a 2.54mm pitch. This RoHS compliant connector offers a solder termination and is packaged in quantities of 100.
3M 10236-55G3PC technical specifications.
| Package/Case | SMC |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Gender | Female |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-55G3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.