
36-position, 2-row female D-subminiature connector with a 2.54mm pitch. Features gold-plated copper alloy contacts, a steel shell with nickel plating, and right-angle orientation for through-hole, panel, or board mounting. Rated for 1A current and 500V, operating between -55°C and 105°C. Shielded design with UL94 V-0 flammability rating.
3M 10236-55G3PL technical specifications.
| Color | Beige |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 16.7mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 43.5mm |
| Material | Steel |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Board |
| Number of Contacts | 36 |
| Number of Poles | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-55G3PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.