36-position, 2-row female D-subminiature connector with solder termination and a straight orientation. Features include a shielded black housing, copper alloy contacts with gold plating, and a 2.54mm pitch. Rated for 1A current and operating temperatures from -20°C to 85°C. This RoHS compliant receptacle mounts via through-hole or panel mount.
3M 10236-6202PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 43.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10236-6202PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.