
40-position, 2-row D-subminiature receptacle connector featuring a 0.64mm pitch and right-angle, surface-mount termination. This shielded connector offers a 1A current rating, operating temperature range of -55°C to 105°C, and is constructed with copper alloy contacts plated in gold and tin/lead. The beige, UL94 V-0 flammability rated housing ensures compliance with RoHS standards.
3M 10240-1210PE technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 1A |
| Depth | 15.15mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 47.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.64mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10240-1210PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
