3M 10240-55G3VC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 9.4mm |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Length | 46.1mm |
| Mount | Through Hole, Panel |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Plating | Nickel |
| RoHS Compliant | No |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 11.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10240-55G3VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
