
40-position, 2-row female SCSI connector with 2.54mm pitch. Features straight, through-hole mounting and solder termination. Constructed with copper alloy contacts plated in gold over nickel, and a steel shell. Rated for 1A current and 500V voltage, operating between -20°C and 85°C. UL94 V-0 flammability rating.
3M 10240-6212PL technical specifications.
| Color | Black |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 46.1mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Ports | 1 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10240-6212PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
