This 50-contact terminal block features a right-angle design and surface mount termination method. It has a terminal pitch of 1.27mm and a maximum current rating of 1A. The block is rated for operation between -55°C and 85°C. It is available in a surface mount package type.
3M 10250-1S10PC technical specifications.
| Terminal Pitch (mm) | 1.27 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| Product Length (mm) | 52.4 |
| Product Depth (mm) | 16.7 |
| Product Height (mm) | 9.4 |
| Type | Mini D Ribbon |
| Gender | RCP |
| Number of Contacts | 50 |
| Termination Method | Solder |
| Max Current Rating | 1A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Cage Code | 76381 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M 10250-1S10PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.