3M 10250-52B2VC technical specifications.
| Contact Plating | Gold |
| Current Rating | 1A |
| Gender | Female |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 102 |
| Shell Material | Steel |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10250-52B2VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.