3M 10250-52B2VE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Unconfirmed |
Download the complete datasheet for 3M 10250-52B2VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.