50-position, 2-row female receptacle connector with a straight, through-hole PCB mount. Features copper alloy contacts with gold plating over nickel, a 1A current rating, and a 500V voltage rating. Designed with a zinc alloy shell for shielding, a black UL94 V-0 flammability rated housing, and a 2.54mm pitch. Operates within a temperature range of -20°C to 85°C.
3M 10250-6202PC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52.4mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-6202PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.