3M 10250-6202PL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 9.1mm |
| Gender | Female |
| Max Current Rating | 1A |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Orientation | Straight |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M 10250-6202PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.