68-position, 2-row right-angle receptacle with IDC termination, featuring copper contacts with gold plating. This shielded modular connector offers a 1A current rating, operates within a -20°C to 85°C temperature range, and is constructed with a black UL94 V-0 flammability rated housing. Designed for free-hanging or panel mounting, it supports M2.5 screw size and is lead-free and RoHS compliant.
3M 10268-0210EC technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 15.2mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 68 |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | 102 |
| Termination | IDC |
| Weight | 1lb |
| Width | 15.2mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10268-0210EC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.