3M 10268-52B2JL technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Length | 52.4mm |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10268-52B2JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.