3M 10268-55G3PC technical specifications.
| Package/Case | SMC |
| Mount | Through Hole |
| Number of Positions | 68 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for 3M 10268-55G3PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.