3M 10268-M218PE technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Features | Shielded |
| Gender | Female |
| Max Current Rating | 1A |
| Mount | Through Hole, Panel |
| Number of Ports | 2 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M 10268-M218PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.