68-position, 2-row straight female Micro-D connector with a 2.54mm pitch. Features a zinc alloy shell, copper alloy contacts with gold and nickel plating, and a press-fit termination. Rated for 1A current and 500V, with an operating temperature range of -20°C to 85°C. Housing is black, UL94 V-0 flammability rated, shielded, and lead-free. Mounts via through-hole and panel.
3M 10268-R20CS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 63.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Ports | 1 |
| Number of Positions | 68 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Weight | 1lb |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 10268-R20CS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.