
80-position, 2-row female D-Subminiature connector with straight, press-fit termination. Features a shielded, black zinc alloy shell and copper alloy contacts with gold and nickel plating. Rated for 1A current and 500V, with a UL94 V-0 flammability rating. Designed for PCB mounting with through-hole and panel mount capabilities.
3M 10280-R21TS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Mount | Through Hole, Panel |
| Number of Contacts | 80 |
| Number of Ports | 1 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Press-Fit |
| Voltage Rating | 500V |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 10280-R21TS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
