3M 102A0-52B2PL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 9.4mm |
| Gender | Female |
| Length | 63.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MDR 102 |
| Termination | Solder |
| Voltage Rating | 200V |
| Width | 16.7mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 102A0-52B2PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.