100-position, 2-row, female D-Sub Micro-D connector with a 2.54mm pitch. Features a straight, through-hole panel mount orientation and solder termination. Constructed with a zinc alloy shell and copper alloy contacts plated with gold over nickel. Rated for 1A current and 500V, with a temperature range of -20°C to 85°C. This shielded connector has a UL94 V-0 flammability rating and is RoHS compliant.
3M 102A0-6212PL technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 9.1mm |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 84.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 100 |
| Number of Ports | 1 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 102, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Termination | Solder |
| Voltage Rating | 500V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 102A0-6212PL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
