3M 10314-3210-006 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 6.3mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10314-3210-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.