3M 10314-A200-00 technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Silver, Natural |
| Lead Free | Lead Free |
| Material | Metal, Aluminium |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 103 |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10314-A200-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.