
20-position, straight orientation connector accessory featuring a glass-filled polyester PBT shell. This junction shell offers a -20°C to 85°C operating temperature range and a UL94 V-0 flammability rating. Constructed from glass, polyester, and PBT, it includes strain relief and is RoHS compliant. Designed for round wire/cable with a 0.05-inch diameter, this unshielded component is supplied in trays of 100.
3M 10320-52F0-008 technical specifications.
| Body Material | Glass, Polyester, PET |
| Color | Black |
| Depth | 39mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 33.3mm |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Diameter | 0.05inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10320-52F0-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
