3M 10320-C200-00 technical specifications.
| Body Material | ZINC ALLOY |
| Package/Case | Metal |
| Color | Silver |
| Material | ZINC ALLOY |
| Number of Positions | 20 |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 103, Mini D Ribbon (MDR) |
| Shell Material | ZINC ALLOY |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Wire/Cable Diameter | 8mm |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10320-C200-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.