3M 10326-3210-001 technical specifications.
| Color | Grey |
| Material | Steel, Plastic, Metal |
| Number of Positions | 26 |
| Series | 103 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 10326-3210-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.