
Plastic junction shell for connector assembly, featuring a straight orientation and 26 positions/contacts. Constructed with a metal body and shell, it offers a UL94 V-0 flammability rating and operates within a -20°C to 85°C temperature range. Materials include glass, polybutylene, PBT, and polyester, with integrated strain relief. This RoHS compliant component is unshielded and designed for round wire/cable types, packaged in bulk.
3M 10326-52A0-008 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Glass |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10326-52A0-008 to view detailed technical specifications.
No datasheet is available for this part.
