
This 36-position shielded backshell is constructed from nickel-plated steel and plastic, with a metal shell. It is available in a package quantity of 50. The backshell features a round wire/cable type and a weight of 1lb. It is part of the 103 series and is suitable for use in a variety of applications.
3M 10336-3210-003 technical specifications.
| Color | Grey |
| Material | Steel, Plastic, Metal |
| Number of Positions | 36 |
| Package Quantity | 50 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10336-3210-003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.