
36-position, straight-orientation plug connector with a metal body and zinc alloy shell, plated in nickel. Features a UL94 V-0 flammability rating and is RoHS compliant. Constructed from glass, polybutylene, PBT, and polyester materials, it operates within a temperature range of -20°C to 85°C. Includes strain relief for round wire/cable types.
3M 10336-52A0-008 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Material | Glass, Polybutylene, PBT, Polyester |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10336-52A0-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
