3M 10340-55F0-008 technical specifications.
| Body Material | Glass, PET, Polyester, ABS |
| Flammability Rating | UL94 V-0 |
| Material | Polyester |
| Number of Positions | 40 |
| Package Quantity | 50 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Series | 103 |
| Shell Material | ZINC ALLOY |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for 3M 10340-55F0-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.