3M 10350-1230-00 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Depth | 32mm |
| Length | 48.7mm |
| Material | Zinc, Metal |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 10.2lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-1230-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.