This 50-position shielded backshell is made from steel with a nickel plating. It has a straight orientation and is available in a package quantity of 100. The backshell is made from a combination of steel, plastic, and metal materials.
3M 10350-3210-006 technical specifications.
| Color | Black |
| Depth | 42mm |
| Length | 48.7mm |
| Material | Steel, Plastic, Metal |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-3210-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.