3M 10350-3280-000-0 technical specifications.
| Color | Beige |
| Material | Steel, Plastic, Metal |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Steel |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Weight | 1lb |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-3280-000-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.