3M 10350-32J0-006 technical specifications.
| Color | Black |
| Material | Steel, Plastic, Metal |
| Number of Positions | 50 |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Steel |
| Shell Size | D |
| Shielding | Shielded |
| Weight | 10lb |
| Wire/Cable Diameter | 13.2mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10350-32J0-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.