
This 68-position shielded metal backshell is made from zinc with a nickel plating. It measures 63.8mm in length and 14.48mm in depth. The backshell is available in a 100-pack quantity and features a straight orientation. The shielding provides electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10368-12R1-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Depth | 14.48mm |
| Length | 63.8mm |
| Material | Zinc, Metal |
| Number of Positions | 68 |
| Orientation | Straight |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103 |
| Shell Material | Zinc |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Weight | 8.2lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 10368-12R1-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.