3M 10368-3210-006 technical specifications.
| Color | Beige |
| Material | Steel, Plastic, Metal |
| Number of Positions | 68 |
| Package Quantity | 100 |
| Plating | Nickel |
| Series | 103, Mini D Ribbon (MDR) |
| Shell Material | Steel |
| Shell Plating | Nickel |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for 3M 10368-3210-006 to view detailed technical specifications.
No datasheet is available for this part.