
This 80-position connector backshell is made of zinc metal with a silver finish and nickel plating. It is available in quantities of 100 and is RoHS compliant. The backshell is shielded and has a weight of 1 pound.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 10380-12R1-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Color | Silver |
| Material | Zinc, Metal |
| Number of Positions | 80 |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Series | 103 |
| Shell Material | Zinc |
| Shielding | Shielded |
| Weight | 1lb |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for 3M 10380-12R1-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.