3M 1093X1/2 technical specifications.
| Max Operating Temperature | 180°C |
| Min Operating Temperature | 356°C |
| Packaging | Roll |
| Series | 1093 |
| Thickness | 0.064mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 1093X1/2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
