
Rectangular RF absorption and shielding sheet, constructed from a metal, polymer, and resin composite. Designed for electromagnetic interference (EMI) suppression, this sheet operates effectively within a temperature range of -30°C to 105°C. Its metal package ensures robust performance in demanding environments.
3M 10X11.7-10-AB6005S technical specifications.
| Package/Case | Metal |
| Material | Metal, Polymer, Resin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Series | AB6000 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for 3M 10X11.7-10-AB6005S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
