3M 11-10-NB technical specifications.
| Insulation | Insulated |
| Insulation Material | Nylon |
| Package Quantity | 1000 |
| Weight | 0.035274oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 11-10-NB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.