3M 11-10-P technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Stud |
| Package Quantity | 1000 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 11-10-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.