3M 11-8-P technical specifications.
| Color | Red |
| Gender | Female |
| Insulation | Insulated |
| Insulation Material | Vinyl |
| Mount | Stud |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | 11 |
| Termination | SOLDERLESS |
| Weight | 0.0304oz |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for 3M 11-8-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.