3M 11-91378-225 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 17inch |
| Interface | VGA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resolution (height) | 1024pixel |
| Resolution (width) | 1280pixel |
| Series | M1700SS |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for 3M 11-91378-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
