3M 11.5-6-1267 technical specifications.
| Package/Case | Aluminum |
| Length | 18foot |
| Package Quantity | 1 |
| Series | 1267 |
| Thickness | 0.005inch |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 11.5-6-1267 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
