3M 11.5X12-6-1183 technical specifications.
| Material | Copper, Tin |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1183 |
| RoHS | Compliant |
Download the complete datasheet for 3M 11.5X12-6-1183 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
