3M 11.5X12-6-1245 technical specifications.
| Length | 12inch |
| Package Quantity | 6 |
| Series | 1245 |
| Shape | Sheet |
| Thickness | 0.004inch |
| Width | 11.5inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 11.5X12-6-1245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.