3M 11006 technical specifications.
| Color | Black |
| Insulation | Non-Insulated |
| Number of Wire Entries | 2 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | Scotchlok™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for 3M 11006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.