3M 1115B6"X60YDS technical specifications.
| Length | 180foot |
| Max Operating Temperature | 266°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 6 |
| Series | 1115 |
| Thickness | 0.006inch |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1115B6"X60YDS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.