3M 11209"X10 technical specifications.
| Length | 10inch |
| Package Quantity | 10 |
| Series | 1120 |
| Thickness | 0.004inch |
| Width | 9inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 11209"X10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.