Silver aluminum tape, 2 inches wide and 54 feet long, designed for industrial applications. Features a temperature range from -40°C to 130°C and a thickness of 0.0031 inches. Each roll is packaged individually, with a package quantity of 5 rolls.
3M 1170-2"X18YD technical specifications.
| Color | Silver |
| Length | 54foot |
| Material | Aluminium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 5 |
| Packaging | Roll |
| Series | 1170 |
| Thickness | 0.0031inch |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1170-2"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.