Conductive acrylic adhesive aluminum foil tape, 0.75 inch width and 18 yards length. Features a 3.2 mil thickness and operates within a temperature range of -40°C to 130°C. This shielding tape utilizes an aluminum backing for effective electromagnetic interference (EMI) and radio frequency interference (RFI) shielding. The conductive adhesive ensures reliable electrical contact.
3M 1170-3/4"X18YD technical specifications.
| Package/Case | Aluminum |
| Length | 54foot |
| Material | Aluminium |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | 1170 |
| Thickness | 0.003inch |
| Width | 0.75inch |
| RoHS | Compliant |
Download the complete datasheet for 3M 1170-3/4"X18YD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.