
Conductive copper foil tape, 152.4mm width and 16.5m length, featuring a durable copper construction. Operates effectively across a wide temperature range, from -40°C to a maximum of 130°C. This versatile tape is ideal for various production and general applications requiring electrical conductivity.
3M 1181 X 6" technical specifications.
| Material | Copper |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Series | 1181 |
| RoHS | Compliant |
Download the complete datasheet for 3M 1181 X 6" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
